
B4023HD | |
|---|---|
DigiKey Part Number | 2071-B4023HD-ND |
Manufacturer | |
Manufacturer Product Number | B4023HD |
Description | FLOOR VINYL BLACK 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Black 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.56" (14.29mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Anti Fatigue, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.103.09000 | Fr.103.09 |
| 10 | Fr.95.32800 | Fr.953.28 |
| 25 | Fr.92.87360 | Fr.2,321.84 |
| 50 | Fr.91.20600 | Fr.4,560.30 |
| Unit Price without VAT: | Fr.103.09000 |
|---|---|
| Unit Price with VAT: | Fr.111.44029 |

