
B5723HD | |
|---|---|
DigiKey Part Number | 2071-B5723HD-ND |
Manufacturer | |
Manufacturer Product Number | B5723HD |
Description | FLOOR VINYL BLACK 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Black 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.50" (12.70mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Anti Fatigue, Dissipative | |
Includes | Ground Cord, Ground Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.97.74000 | Fr.97.74 |
| 10 | Fr.90.29700 | Fr.902.97 |
| 25 | Fr.87.94720 | Fr.2,198.68 |
| 50 | Fr.86.35240 | Fr.4,317.62 |
| Unit Price without VAT: | Fr.97.74000 |
|---|---|
| Unit Price with VAT: | Fr.105.65694 |

