
B5735HD | |
|---|---|
DigiKey Part Number | 2071-B5735HD-ND |
Manufacturer | |
Manufacturer Product Number | B5735HD |
Description | FLOOR VINYL BLACK 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Black 5' (1.52m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 3' (0.91m) | |
Thickness | 0.50" (12.70mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Anti Fatigue, Dissipative | |
Includes | Ground Cord, Ground Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.202.73000 | Fr.202.73 |
| Unit Price without VAT: | Fr.202.73000 |
|---|---|
| Unit Price with VAT: | Fr.219.15113 |

