
B6124 | |
|---|---|
DigiKey Part Number | 2071-B6124-ND |
Manufacturer | |
Manufacturer Product Number | B6124 |
Description | TABLE MAT RUBBER BLUE 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.61.88000 | Fr.61.88 |
| 10 | Fr.56.72600 | Fr.567.26 |
| 25 | Fr.55.11160 | Fr.1,377.79 |
| 50 | Fr.54.02020 | Fr.2,701.01 |
| 100 | Fr.53.02540 | Fr.5,302.54 |
| Unit Price without VAT: | Fr.61.88000 |
|---|---|
| Unit Price with VAT: | Fr.66.89228 |

