
B6223 | |
|---|---|
DigiKey Part Number | 2071-B6223-ND |
Manufacturer | |
Manufacturer Product Number | B6223 |
Description | TABLE MAT RUBBER GREEN 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Green | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.40.66000 | Fr.40.66 |
| 10 | Fr.36.97800 | Fr.369.78 |
| 25 | Fr.35.83400 | Fr.895.85 |
| 50 | Fr.35.06260 | Fr.1,753.13 |
| 100 | Fr.34.36170 | Fr.3,436.17 |
| Unit Price without VAT: | Fr.40.66000 |
|---|---|
| Unit Price with VAT: | Fr.43.95346 |

