
B62250 | |
|---|---|
DigiKey Part Number | 2071-B62250-ND |
Manufacturer | |
Manufacturer Product Number | B62250 |
Description | TABLE MAT RUBBER GREEN 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Green 50' (15.24m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Green | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.410.64000 | Fr.410.64 |
| Unit Price without VAT: | Fr.410.64000 |
|---|---|
| Unit Price with VAT: | Fr.443.90184 |

