
B64304 | |
|---|---|
DigiKey Part Number | 2071-B64304-ND |
Manufacturer | |
Manufacturer Product Number | B64304 |
Description | TABLE MAT RUBBER GRAY 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 4' (1.22m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.62.98000 | Fr.62.98 |
| 10 | Fr.57.75400 | Fr.577.54 |
| 25 | Fr.56.11720 | Fr.1,402.93 |
| 50 | Fr.55.00920 | Fr.2,750.46 |
| 100 | Fr.53.99980 | Fr.5,399.98 |
| Unit Price without VAT: | Fr.62.98000 |
|---|---|
| Unit Price with VAT: | Fr.68.08138 |

