
HSMY-C280 | |
|---|---|
DigiKey Part Number | 516-HSMY-C280TR-ND - Tape & Reel (TR) 516-HSMY-C280CT-ND - Cut Tape (CT) 516-HSMY-C280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C280 |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.19100 | Fr.1.91 |
| 100 | Fr.0.13520 | Fr.13.52 |
| 500 | Fr.0.10990 | Fr.54.95 |
| 1,000 | Fr.0.10156 | Fr.101.56 |
| 2,000 | Fr.0.09445 | Fr.188.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08841 | Fr.353.64 |
| 8,000 | Fr.0.08327 | Fr.666.16 |
| 12,000 | Fr.0.08064 | Fr.967.68 |
| 20,000 | Fr.0.07766 | Fr.1,553.20 |
| 28,000 | Fr.0.07589 | Fr.2,124.92 |
| 40,000 | Fr.0.07416 | Fr.2,966.40 |
| 100,000 | Fr.0.07035 | Fr.7,035.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |









