2027-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-47-SM-RPLF

DigiKey Part Number
2027-47-SM-RPLFTR-ND - Tape & Reel (TR)
2027-47-SM-RPLFCT-ND - Cut Tape (CT)
2027-47-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027-47-SM-RPLF
Description
GDT 470V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2027-47-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.16000Fr.1.16
5Fr.0.96400Fr.4.82
10Fr.0.89000Fr.8.90
50Fr.0.73820Fr.36.91
100Fr.0.68120Fr.68.12
250Fr.0.61220Fr.153.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.56448Fr.282.24
1,000Fr.0.52028Fr.520.28
1,500Fr.0.49593Fr.743.89
2,500Fr.0.46674Fr.1,166.85
3,500Fr.0.44838Fr.1,569.33
5,000Fr.0.42962Fr.2,148.10
12,500Fr.0.41700Fr.5,212.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.16000
Unit Price with VAT:Fr.1.25396