
2027-A-47-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2027-A-47-SM-RPLFTR-ND - Tape & Reel (TR) 118-2027-A-47-SM-RPLFCT-ND - Cut Tape (CT) 118-2027-A-47-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-A-47-SM-RPLF |
Description | GDT AECQ SMD 470V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Bourns Inc. | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 470 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.59000 | Fr.1.59 |
| 5 | Fr.1.31800 | Fr.6.59 |
| 10 | Fr.1.21600 | Fr.12.16 |
| 50 | Fr.1.00840 | Fr.50.42 |
| 100 | Fr.0.93040 | Fr.93.04 |
| 250 | Fr.0.83608 | Fr.209.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.77080 | Fr.385.40 |
| 1,000 | Fr.0.71032 | Fr.710.32 |
| 1,500 | Fr.0.67698 | Fr.1,015.47 |
| 2,500 | Fr.0.63701 | Fr.1,592.52 |
| 3,500 | Fr.0.61187 | Fr.2,141.55 |
| 5,000 | Fr.0.58912 | Fr.2,945.60 |
| Unit Price without VAT: | Fr.1.59000 |
|---|---|
| Unit Price with VAT: | Fr.1.71879 |

