Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-A-47-SM-RPLF

DigiKey Part Number
118-2027-A-47-SM-RPLFTR-ND - Tape & Reel (TR)
118-2027-A-47-SM-RPLFCT-ND - Cut Tape (CT)
118-2027-A-47-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027-A-47-SM-RPLF
Description
GDT AECQ SMD 470V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.60000Fr.1.60
5Fr.1.33000Fr.6.65
10Fr.1.22700Fr.12.27
50Fr.1.01760Fr.50.88
100Fr.0.93880Fr.93.88
250Fr.0.84360Fr.210.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.77774Fr.388.87
1,000Fr.0.71670Fr.716.70
1,500Fr.0.68306Fr.1,024.59
2,500Fr.0.64274Fr.1,606.85
3,500Fr.0.61736Fr.2,160.76
5,000Fr.0.59441Fr.2,972.05
Manufacturers Standard Package
Unit Price without VAT:Fr.1.60000
Unit Price with VAT:Fr.1.72960