
2029-23-SM-RPLF | |
|---|---|
DigiKey Part Number | 2029-23-SM-RPLFTR-ND - Tape & Reel (TR) 2029-23-SM-RPLFCT-ND - Cut Tape (CT) 2029-23-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2029-23-SM-RPLF |
Description | GDT 230V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2029-23-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.52000 | Fr.1.52 |
| 5 | Fr.1.26400 | Fr.6.32 |
| 10 | Fr.1.16600 | Fr.11.66 |
| 50 | Fr.0.96700 | Fr.48.35 |
| 100 | Fr.0.89210 | Fr.89.21 |
| 250 | Fr.0.80164 | Fr.200.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.73910 | Fr.369.55 |
| 1,000 | Fr.0.68111 | Fr.681.11 |
| 1,500 | Fr.0.64916 | Fr.973.74 |
| 2,500 | Fr.0.61086 | Fr.1,527.15 |
| 3,500 | Fr.0.58675 | Fr.2,053.62 |
| 5,000 | Fr.0.56213 | Fr.2,810.65 |
| Unit Price without VAT: | Fr.1.52000 |
|---|---|
| Unit Price with VAT: | Fr.1.64312 |

