Parametric Equivalent

2036-09-SMLF-H | |
|---|---|
DigiKey Part Number | 2036-09-SMLF-H-ND |
Manufacturer | |
Manufacturer Product Number | 2036-09-SMLF-H |
Description | GDT 90V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±25% 3 Pole Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |


