Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2046-09-ALF

DigiKey Part Number
118-2046-09-ALF-ND
Manufacturer
Manufacturer Product Number
2046-09-ALF
Description
GDT 90V 10KA 3 POLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2046-09-ALF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead, 3 Terminal
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X5930T502TDK1,495495-B88069X5930T502CT-NDFr.2.52000Parametric Equivalent
In-Stock: 1,393
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.28000Fr.1.28
5Fr.1.05800Fr.5.29
10Fr.0.97500Fr.9.75
50Fr.0.80940Fr.40.47
100Fr.0.74670Fr.74.67
250Fr.0.67104Fr.167.76
500Fr.0.61872Fr.309.36
1,000Fr.0.57023Fr.570.23
5,000Fr.0.47076Fr.2,353.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.28000
Unit Price with VAT:Fr.1.38368