
2100LL-220-H-RC | |
---|---|
DigiKey Part Number | M1404-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-220-H-RC |
Description | FIXED IND 22UH 7.5A 12 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Toroidal Inductor 7.5 A 12mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-220-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.51000 | Fr.2.51 |
10 | Fr.2.06900 | Fr.20.69 |
25 | Fr.1.91360 | Fr.47.84 |
50 | Fr.1.80440 | Fr.90.22 |
144 | Fr.1.64944 | Fr.237.52 |
288 | Fr.1.55542 | Fr.447.96 |
576 | Fr.1.46684 | Fr.844.90 |
1,008 | Fr.1.39911 | Fr.1,410.30 |
2,592 | Fr.1.34000 | Fr.3,473.28 |
Unit Price without VAT: | Fr.2.51000 |
---|---|
Unit Price with VAT: | Fr.2.71331 |