
2105-V-RC | |
|---|---|
DigiKey Part Number | M8850-ND |
Manufacturer | |
Manufacturer Product Number | 2105-V-RC |
Description | FIXED IND 22UH 7A 15 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 7 A 15mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2105-V-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.21000 | Fr.2.21 |
| 10 | Fr.1.82200 | Fr.18.22 |
| 25 | Fr.1.68560 | Fr.42.14 |
| 50 | Fr.1.58940 | Fr.79.47 |
| 154 | Fr.1.44461 | Fr.222.47 |
| 308 | Fr.1.36227 | Fr.419.58 |
| 616 | Fr.1.28466 | Fr.791.35 |
| 1,078 | Fr.1.22533 | Fr.1,320.91 |
| 2,618 | Fr.1.13699 | Fr.2,976.64 |
| Unit Price without VAT: | Fr.2.21000 |
|---|---|
| Unit Price with VAT: | Fr.2.38901 |

