Parametric Equivalent

3057Y-1-200 | |
|---|---|
DigiKey Part Number | 3057Y-1-200-ND |
Manufacturer | |
Manufacturer Product Number | 3057Y-1-200 |
Description | TRIMMER 20 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057Y-1-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.22.33700 | Fr.446.74 |
| Unit Price without VAT: | Fr.22.33700 |
|---|---|
| Unit Price with VAT: | Fr.24.14630 |


