
3214G-1-104E | |
|---|---|
DigiKey Part Number | 118-3214G-1-104ETR-ND - Tape & Reel (TR) 118-3214G-1-104ECT-ND - Cut Tape (CT) 118-3214G-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214G-1-104E |
Description | TRIMMER 100K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214G-1-104E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.03000 | Fr.2.03 |
| 10 | Fr.1.71400 | Fr.17.14 |
| 25 | Fr.1.59920 | Fr.39.98 |
| 50 | Fr.1.51720 | Fr.75.86 |
| 100 | Fr.1.43910 | Fr.143.91 |
| 250 | Fr.1.34140 | Fr.335.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.27164 | Fr.635.82 |
| 1,000 | Fr.1.20532 | Fr.1,205.32 |
| 1,500 | Fr.1.16807 | Fr.1,752.11 |
| 2,500 | Fr.1.12270 | Fr.2,806.75 |
| 3,500 | Fr.1.09375 | Fr.3,828.12 |
| 5,000 | Fr.1.06385 | Fr.5,319.25 |
| 6,000 | Fr.1.04888 | Fr.6,293.28 |
| Unit Price without VAT: | Fr.2.03000 |
|---|---|
| Unit Price with VAT: | Fr.2.19443 |

