3223G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223G-1-102E

DigiKey Part Number
3223G-1-102ETR-ND - Tape & Reel (TR)
3223G-1-102ECT-ND - Cut Tape (CT)
3223G-1-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223G-1-102E
Description
TRIMMER 1K OHM 0.125W GW SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223G-1-102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,669
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.48000Fr.3.48
10Fr.2.93100Fr.29.31
25Fr.2.73440Fr.68.36
50Fr.2.59360Fr.129.68
100Fr.2.45940Fr.245.94
250Fr.2.29188Fr.572.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.84652Fr.923.26
1,000Fr.1.74999Fr.1,749.99
1,500Fr.1.69580Fr.2,543.70
2,500Fr.1.65000Fr.4,125.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.48000
Unit Price with VAT:Fr.3.76188