
3262W-1-500LF | |
---|---|
DigiKey Part Number | 118-3262W-1-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-500LF |
Description | TRIMMER 50 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.01000 | Fr.10.01 |
10 | Fr.8.41000 | Fr.84.10 |
25 | Fr.7.84000 | Fr.196.00 |
50 | Fr.7.43320 | Fr.371.66 |
100 | Fr.7.04620 | Fr.704.62 |
250 | Fr.6.56384 | Fr.1,640.96 |
500 | Fr.6.22016 | Fr.3,110.08 |
1,000 | Fr.5.89397 | Fr.5,893.97 |
Unit Price without VAT: | Fr.10.01000 |
---|---|
Unit Price with VAT: | Fr.10.82081 |