
3266P-1-203LF | |
|---|---|
DigiKey Part Number | 3266P-1-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266P-1-203LF |
Description | TRIMMER 20KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266P-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3262X-1-203LF | Bourns Inc. | 29 | 3262X-203LF-ND | Fr.9.61000 | Parametric Equivalent |
| 3266X-1-203LF | Bourns Inc. | 1,356 | 3266X-203LF-ND | Fr.2.70000 | Parametric Equivalent |
| 3266Z-1-203LF | Bourns Inc. | 190 | 3266Z-1-203LF-ND | Fr.2.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.70000 | Fr.2.70 |
| 10 | Fr.2.24900 | Fr.22.49 |
| 25 | Fr.2.08920 | Fr.52.23 |
| 50 | Fr.1.97520 | Fr.98.76 |
| 100 | Fr.1.86700 | Fr.186.70 |
| 300 | Fr.1.70667 | Fr.512.00 |
| 500 | Fr.1.63662 | Fr.818.31 |
| 1,000 | Fr.1.54599 | Fr.1,545.99 |
| 5,000 | Fr.1.35391 | Fr.6,769.55 |
| Unit Price without VAT: | Fr.2.70000 |
|---|---|
| Unit Price with VAT: | Fr.2.91870 |

