
3266W-1-500 | |
|---|---|
DigiKey Part Number | 118-3266W-1-500-ND |
Manufacturer | |
Manufacturer Product Number | 3266W-1-500 |
Description | TRIMMER 50 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266W-1-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.06000 | Fr.4.06 |
| 10 | Fr.3.41800 | Fr.34.18 |
| 25 | Fr.3.18760 | Fr.79.69 |
| 50 | Fr.3.02320 | Fr.151.16 |
| 100 | Fr.2.86660 | Fr.286.66 |
| 300 | Fr.2.63387 | Fr.790.16 |
| 500 | Fr.2.53182 | Fr.1,265.91 |
| 1,000 | Fr.2.39941 | Fr.2,399.41 |
| Unit Price without VAT: | Fr.4.06000 |
|---|---|
| Unit Price with VAT: | Fr.4.38886 |

