Parametric Equivalent

3306W-1-473 | |
|---|---|
DigiKey Part Number | 118-3306W-1-473-ND |
Manufacturer | |
Manufacturer Product Number | 3306W-1-473 |
Description | TRIMMER 47K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.331" x 0.268" Face (8.40mm x 6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.22360 | Fr.447.20 |
| Unit Price without VAT: | Fr.0.22360 |
|---|---|
| Unit Price with VAT: | Fr.0.24171 |


