Parametric Equivalent
Parametric Equivalent
Similar
Similar

3314S-1-100E | |
|---|---|
DigiKey Part Number | 3314S-1-100ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-1-100E |
Description | TRIMMER 10 OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-1-100E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314S-1-100G | Bourns Inc. | 0 | 3314S-1-100G-ND | Fr.0.96519 | Parametric Equivalent |
| 3314S-2-100E | Bourns Inc. | 0 | 3314S-2-100E-ND | Fr.1.13010 | Parametric Equivalent |
| ST-4ETG100 | Nidec Components | 0 | 563-ST-4ETG100TR-ND | Fr.0.97642 | Similar |
| TS53YJ100MR10 | Vishay Sfernice | 0 | 716-TS53YJ100MR10TR-ND | Fr.1.38556 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.1.13010 | Fr.226.02 |
| Unit Price without VAT: | Fr.1.13010 |
|---|---|
| Unit Price with VAT: | Fr.1.22164 |




