3314S-2-202E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: Fr.1.03415
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.96519
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.96519
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.13010
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: Fr.0.75970
Datasheet

Similar


Nidec Components
In Stock: 2,225
Unit Price: Fr.1.11000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: Fr.1.00538
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: Fr.0.97642
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: Fr.1.10480
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: Fr.0.97642
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: Fr.0.78610
Datasheet
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-2-202E

DigiKey Part Number
3314S-2-202E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-2-202E
Description
TRIMMER 2K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-2-202E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314S-1-202EBourns Inc.200118-3314S-1-202ECT-NDFr.1.03415Parametric Equivalent
3314S-1-202GBourns Inc.03314S-1-202G-NDFr.0.96519Parametric Equivalent
3314S-2-202GBourns Inc.03314S-2-202G-NDFr.0.96519Parametric Equivalent
3314S-3-202EBourns Inc.03314S-3-202ETR-NDFr.1.13010Parametric Equivalent
ST-42ETA202Nidec Components0563-ST-42ETA202TR-NDFr.0.75970Similar
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.1.00220Fr.200.44
Manufacturers Standard Package
Unit Price without VAT:Fr.1.00220
Unit Price with VAT:Fr.1.08338