Direct

3329H-1-504 | |
|---|---|
DigiKey Part Number | 3329H-504-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-504 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-504LF | Bourns Inc. | 86 | 3329H-504LF-ND | Fr.2.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.2.12435 | Fr.424.87 |
| Unit Price without VAT: | Fr.2.12435 |
|---|---|
| Unit Price with VAT: | Fr.2.29642 |


