3329P-1-503 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 140
Unit Price: Fr.2.21000
Datasheet

Similar


TT Electronics/BI
In Stock: 4,333
Unit Price: Fr.1.25000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: Fr.1.47000
Datasheet

Similar


TT Electronics/BI
In Stock: 57
Unit Price: Fr.1.18000
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329P-1-503

DigiKey Part Number
3329P-503-ND
Manufacturer
Manufacturer Product Number
3329P-1-503
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329P-1-503LFBourns Inc.1403329P-503LF-NDFr.2.21000Direct
25PR50KLFTT Electronics/BI4,333987-1023-NDFr.1.25000Similar
72PMR50KLFTT Electronics/BI0987-1748-NDFr.1.47000Similar
82PR50KLFTT Electronics/BI57987-1547-NDFr.1.18000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
200Fr.2.12435Fr.424.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.12435
Unit Price with VAT:Fr.2.29642