
3339P-1-501 | |
|---|---|
DigiKey Part Number | 118-3339P-1-501-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-501 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.300" Dia (7.62mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV12P501A01B00 | Bourns Inc. | 98 | 118-PV12P501A01B00-ND | Fr.3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.72000 | Fr.5.72 |
| 10 | Fr.4.76000 | Fr.47.60 |
| 25 | Fr.4.41920 | Fr.110.48 |
| 50 | Fr.4.17660 | Fr.208.83 |
| Unit Price without VAT: | Fr.5.72000 |
|---|---|
| Unit Price with VAT: | Fr.6.18332 |

