3362U-1-253RLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.13716
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.15805
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.95192
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 107
Unit Price: Fr.1.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 127
Unit Price: Fr.1.15000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.97155
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 274
Unit Price: Fr.1.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.97155
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 139
Unit Price: Fr.1.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.06477
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 879
Unit Price: Fr.0.79000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 945
Unit Price: Fr.1.18000
Datasheet
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-253RLF

DigiKey Part Number
3362U-1-253RLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3362U-1-253RLF
Description
TRIMMER 25K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-253RLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
25 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362F-1-253LFBourns Inc.03362F-1-253LF-NDFr.1.13716Parametric Equivalent
3362H-1-253Bourns Inc.03362H-253-NDFr.1.15805Parametric Equivalent
3362H-1-253LFBourns Inc.03362H-253LF-NDFr.0.95192Parametric Equivalent
3362P-1-253Bourns Inc.107118-3362P-1-253-NDFr.1.31000Parametric Equivalent
3362P-1-253LFBourns Inc.1273362P-253LF-NDFr.1.15000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.80041Fr.600.31
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80041
Unit Price with VAT:Fr.0.86524