
3386G-1-501LF | |
---|---|
DigiKey Part Number | 3386G-1-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.35000 | Fr.1.35 |
10 | Fr.1.13900 | Fr.11.39 |
25 | Fr.1.06360 | Fr.26.59 |
50 | Fr.1.00920 | Fr.50.46 |
100 | Fr.0.95730 | Fr.95.73 |
300 | Fr.0.88007 | Fr.264.02 |
500 | Fr.0.84618 | Fr.423.09 |
1,000 | Fr.0.80213 | Fr.802.13 |
5,000 | Fr.0.70811 | Fr.3,540.55 |
Unit Price without VAT: | Fr.1.35000 |
---|---|
Unit Price with VAT: | Fr.1.45935 |