3386S-1-501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.27705
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.08695
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.27705
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 257
Unit Price: Fr.1.48000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 67
Unit Price: Fr.1.74000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,589
Unit Price: Fr.1.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.55612
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.55612
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.27705
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.89235
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.89235
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.27705
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.35000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.27705
Datasheet
3386S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386S-1-501

DigiKey Part Number
3386S-1-501-ND
Manufacturer
Manufacturer Product Number
3386S-1-501
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386S-1-501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
200Fr.1.27705Fr.255.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.27705
Unit Price with VAT:Fr.1.38049