3386U-1-503ALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.29784
Datasheet

Similar


TT Electronics/BI
In Stock: 6,484
Unit Price: Fr.1.29000
Datasheet

Similar


TT Electronics/BI
In Stock: 4,580
Unit Price: Fr.1.52000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,331
Unit Price: Fr.1.48000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,486
Unit Price: Fr.1.22000
Datasheet

Similar


Vishay Spectrol
In Stock: 0
Unit Price: Fr.4.59000
Datasheet

Similar


Vishay Spectrol
In Stock: 0
Unit Price: Fr.2.62686
Datasheet
3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386U-1-503ALF

DigiKey Part Number
3386U-1-503ALF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3386U-1-503ALF
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386U-1-503ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
750Fr.0.88491Fr.663.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.88491
Unit Price with VAT:Fr.0.95659