Direct

3541H-1-103 | |
|---|---|
DigiKey Part Number | 3541H-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3541H-1-103 |
Description | POT 10K OHM 2W HYBRITRON LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Hybritron® |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3541H-1-103L | Bourns Inc. | 241 | 3541H-1-103L-ND | Fr.37.31000 | Direct |


