Similar

| 4308R-101-270LF | |
|---|---|
| DigiKey Part Number | 4308R-1-270LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4308R-101-270LF | 
| Description | RES ARRAY 7 RES 27 OHM 8SIP | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 27 Ohm ±1Ohm 200mW Power Per Element Bussed 7 Resistor Network/Array ±250ppm/°C 8-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4308R-101-270LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Circuit Type | Bussed | |
| Resistance (Ohms) | 27 | |
| Tolerance | ±1Ohm | |
| Number of Resistors | 7 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | 50ppm/°C | |
| Number of Pins | 8 | |
| Power Per Element | 200mW | |
| Temperature Coefficient | ±250ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Through Hole | |
| Package / Case | 8-SIP | |
| Supplier Device Package | 8-SIP | |
| Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
| Height - Seated (Max) | 0.195" (4.95mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.1.11100 | Fr.2,222.00 | 
| Unit Price without VAT: | Fr.1.11100 | 
|---|---|
| Unit Price with VAT: | Fr.1.20099 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland