
4606X-102-681LF | |
|---|---|
DigiKey Part Number | 4606X-2-681LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-681LF |
Description | RES ARRAY 3 RES 680 OHM 6SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-681LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680 | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.13300 | Fr.1.33 |
| 25 | Fr.0.11160 | Fr.2.79 |
| 50 | Fr.0.09880 | Fr.4.94 |
| 200 | Fr.0.07820 | Fr.15.64 |
| 400 | Fr.0.07015 | Fr.28.06 |
| 600 | Fr.0.06603 | Fr.39.62 |
| 1,000 | Fr.0.06136 | Fr.61.36 |
| 5,000 | Fr.0.04980 | Fr.249.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

