4600x 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-101-273LF

DigiKey Part Number
4608X-1-273LF-ND
Manufacturer
Manufacturer Product Number
4608X-101-273LF
Description
RES ARRAY 7 RES 27K OHM 8SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-101-273LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
27k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.21600Fr.2.16
25Fr.0.18280Fr.4.57
50Fr.0.16200Fr.8.10
100Fr.0.14440Fr.14.44
250Fr.0.12508Fr.31.27
500Fr.0.11298Fr.56.49
1,000Fr.0.10270Fr.102.70
5,000Fr.0.08437Fr.421.85
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754