


4816P-R2R-103LF | |
|---|---|
DigiKey Part Number | 4816P-R2R-103LFTR-ND - Tape & Reel (TR) 4816P-R2R-103LFCT-ND - Cut Tape (CT) 4816P-R2R-103LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-R2R-103LF |
Description | RES NTWRK 16 RES MULT OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10k, 20k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-R2R-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 10k, 20k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.34000 | Fr.2.34 |
| 10 | Fr.1.56200 | Fr.15.62 |
| 25 | Fr.1.35160 | Fr.33.79 |
| 50 | Fr.1.22020 | Fr.61.01 |
| 100 | Fr.1.10820 | Fr.110.82 |
| 250 | Fr.0.98568 | Fr.246.42 |
| 500 | Fr.0.90896 | Fr.454.48 |
| 1,000 | Fr.0.84946 | Fr.849.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.78845 | Fr.1,576.90 |
| 4,000 | Fr.0.74144 | Fr.2,965.76 |
| 6,000 | Fr.0.71731 | Fr.4,303.86 |
| 10,000 | Fr.0.69400 | Fr.6,940.00 |
| Unit Price without VAT: | Fr.2.34000 |
|---|---|
| Unit Price with VAT: | Fr.2.52954 |


