


4816P-T01-121LF | |
|---|---|
DigiKey Part Number | 4816P-T01-121LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-121LF |
Description | RES ARRAY 8 RES 120 OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.15200 | Fr.11.52 |
| 25 | Fr.0.99320 | Fr.24.83 |
| 50 | Fr.0.89400 | Fr.44.70 |
| 100 | Fr.0.80940 | Fr.80.94 |
| 250 | Fr.0.71688 | Fr.179.22 |
| 500 | Fr.0.65892 | Fr.329.46 |
| 1,000 | Fr.0.60972 | Fr.609.72 |
| 5,000 | Fr.0.52217 | Fr.2,610.85 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |

