


5.0SMDJ5.0CA | |
---|---|
DigiKey Part Number | 5.0SMDJ5.0CATR-ND - Tape & Reel (TR) 5.0SMDJ5.0CACT-ND - Cut Tape (CT) 5.0SMDJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 543.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ5.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 543.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.99000 | Fr.0.99 |
10 | Fr.0.87200 | Fr.8.72 |
100 | Fr.0.67320 | Fr.67.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.56000 | Fr.1,680.00 |
6,000 | Fr.0.55000 | Fr.3,300.00 |
Unit Price without VAT: | Fr.0.99000 |
---|---|
Unit Price with VAT: | Fr.1.07019 |