5615-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
5600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615-RC

DigiKey Part Number
5615-RC-ND
Manufacturer
Manufacturer Product Number
5615-RC
Description
FIXED IND 250UH 4.6A 83 MOHM TH
Customer Reference
Detailed Description
250 µH Unshielded Drum Core, Wirewound Inductor 4.6 A 83mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
250 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
83mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.220" Dia (31.00mm)
Height - Seated (Max)
1.110" (28.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes