6000 Series and 08341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-4R7M-RC

DigiKey Part Number
M8614-ND
Manufacturer
Manufacturer Product Number
6000-4R7M-RC
Description
FIXED IND 4.7UH 4.6A 30 MOHM TH
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 4.6 A 30mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6000-4R7M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
51MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.51500Fr.5.15
25Fr.0.47680Fr.11.92
50Fr.0.44940Fr.22.47
100Fr.0.42380Fr.42.38
300Fr.0.38600Fr.115.80
500Fr.0.36962Fr.184.81
1,000Fr.0.34852Fr.348.52
2,500Fr.0.32250Fr.806.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022