
70ADJ-3-FL1G | |
|---|---|
DigiKey Part Number | 118-70ADJ-3-FL1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70ADJ-3-FL1G |
Description | CONN SPRING MOD FEMALE 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-3-FL1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.79874 | Fr.399.37 |
| 1,000 | Fr.0.76061 | Fr.760.61 |
| 1,500 | Fr.0.73916 | Fr.1,108.74 |
| 2,500 | Fr.0.71301 | Fr.1,782.53 |
| 3,500 | Fr.0.69629 | Fr.2,437.01 |
| 5,000 | Fr.0.67900 | Fr.3,395.00 |
| 12,500 | Fr.0.63654 | Fr.7,956.75 |
| Unit Price without VAT: | Fr.0.79874 |
|---|---|
| Unit Price with VAT: | Fr.0.86344 |

