9250-395 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.38122
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: Fr.1.68680
Datasheet
9250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-395

DigiKey Part Number
M9258-ND
Manufacturer
Manufacturer Product Number
9250-395
Description
FIXED IND 3.9MH 35MA 73.8 OHM TH
Customer Reference
Detailed Description
3.9 mH Shielded Drum Core, Wirewound Inductor 35 mA 73.8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
20mA
Shielding
Shielded
DC Resistance (DCR)
73.8Ohm Max
Q @ Freq
45 @ 250kHz
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes