
9250A-101-RC | |
|---|---|
DigiKey Part Number | M10079-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-101-RC |
Description | FIXED IND 100NH 1.79A 25 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 1.79 A 25mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-101-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.79A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.48000 | Fr.2.48 |
| 10 | Fr.2.04100 | Fr.20.41 |
| 25 | Fr.1.88800 | Fr.47.20 |
| 50 | Fr.1.78000 | Fr.89.00 |
| 100 | Fr.1.67840 | Fr.167.84 |
| 250 | Fr.1.55300 | Fr.388.25 |
| 500 | Fr.1.46452 | Fr.732.26 |
| 1,000 | Fr.1.38122 | Fr.1,381.22 |
| 2,500 | Fr.1.32000 | Fr.3,300.00 |
| Unit Price without VAT: | Fr.2.48000 |
|---|---|
| Unit Price with VAT: | Fr.2.68088 |

