9250A-475-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-475-RC

DigiKey Part Number
M10121-ND
Manufacturer
Manufacturer Product Number
9250A-475-RC
Description
FIXED IND 4.7MH 31MA 81.6 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 mH Shielded Molded Inductor 31 mA 81.6Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-475-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
19mA
Shielding
Shielded
DC Resistance (DCR)
81.6Ohm Max
Q @ Freq
45 @ 250kHz
Frequency - Self Resonant
740kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.48000Fr.2.48
10Fr.2.04100Fr.20.41
25Fr.1.88800Fr.47.20
50Fr.1.78000Fr.89.00
100Fr.1.67840Fr.167.84
250Fr.1.55300Fr.388.25
500Fr.1.46452Fr.732.26
1,000Fr.1.38122Fr.1,381.22
2,500Fr.1.32000Fr.3,300.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.48000
Unit Price with VAT:Fr.2.68088