
96A1A-B28-A13L | |
---|---|
DigiKey Part Number | 96A1A-B28-A13L-ND |
Manufacturer | |
Manufacturer Product Number | 96A1A-B28-A13L |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 96A1A-B28-A13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.66000 | Fr.10.66 |
10 | Fr.8.95700 | Fr.89.57 |
45 | Fr.7.98111 | Fr.359.15 |
90 | Fr.7.56578 | Fr.680.92 |
135 | Fr.7.33230 | Fr.989.86 |
270 | Fr.6.94904 | Fr.1,876.24 |
540 | Fr.6.58507 | Fr.3,555.94 |
1,035 | Fr.6.26032 | Fr.6,479.43 |
Unit Price without VAT: | Fr.10.66000 |
---|---|
Unit Price with VAT: | Fr.11.52346 |