
BN-LG15Y121MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG15Y121MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG15Y121MYB |
Description | THERMISTOR NTC ICL 15MM 120 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 120 Disc 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 120 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.7 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 5 | Fr.0.62800 | Fr.3.14 |
| 10 | Fr.0.59500 | Fr.5.95 |
| 25 | Fr.0.55720 | Fr.13.93 |
| 50 | Fr.0.53100 | Fr.26.55 |
| 100 | Fr.0.50740 | Fr.50.74 |
| 500 | Fr.0.45954 | Fr.229.77 |
| 1,000 | Fr.0.44178 | Fr.441.78 |
| 5,000 | Fr.0.40605 | Fr.2,030.25 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |


