BVRA0402-11PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA0402-04PFR

DigiKey Part Number
118-BVRA0402-04PFRTR-ND - Tape & Reel (TR)
118-BVRA0402-04PFRCT-ND - Cut Tape (CT)
118-BVRA0402-04PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA0402-04PFR
Description
VARISTOR 8.5V 10A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.5 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
7 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10 V
Current - Surge
10 A
Energy
0.04J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,970
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06500Fr.0.65
25Fr.0.05640Fr.1.41
100Fr.0.04760Fr.4.76
250Fr.0.04332Fr.10.83
500Fr.0.04076Fr.20.38
1,000Fr.0.03867Fr.38.67
2,500Fr.0.03645Fr.91.13
5,000Fr.0.03623Fr.181.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03401Fr.340.10
20,000Fr.0.03310Fr.662.00
30,000Fr.0.03265Fr.979.50
50,000Fr.0.03215Fr.1,607.50
70,000Fr.0.03185Fr.2,229.50
100,000Fr.0.03157Fr.3,157.00
250,000Fr.0.03096Fr.7,740.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810