
BVRA0402-11PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0402-11PFRTR-ND - Tape & Reel (TR) 118-BVRA0402-11PFRCT-ND - Cut Tape (CT) 118-BVRA0402-11PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0402-11PFR |
Description | VARISTOR 20.25V 10A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20.25 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 18 V | |
Varistor Voltage (Typ) | 20.25 V | |
Varistor Voltage (Max) | 22.5 V | |
Current - Surge | 10 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.05640 | Fr.1.41 |
| 100 | Fr.0.04760 | Fr.4.76 |
| 250 | Fr.0.04332 | Fr.10.83 |
| 500 | Fr.0.04076 | Fr.20.38 |
| 1,000 | Fr.0.03867 | Fr.38.67 |
| 2,500 | Fr.0.03645 | Fr.91.13 |
| 5,000 | Fr.0.03623 | Fr.181.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03402 | Fr.340.20 |
| 20,000 | Fr.0.03083 | Fr.616.60 |
| 30,000 | Fr.0.02960 | Fr.888.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

