
BVRA0402-14PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0402-14PFRTR-ND - Tape & Reel (TR) 118-BVRA0402-14PFRCT-ND - Cut Tape (CT) 118-BVRA0402-14PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0402-14PFR |
Description | VARISTOR 23.25V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.25 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 23.25 V | |
Varistor Voltage (Max) | 26.5 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 84 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.05640 | Fr.1.41 |
| 100 | Fr.0.04760 | Fr.4.76 |
| 250 | Fr.0.04332 | Fr.10.83 |
| 500 | Fr.0.04076 | Fr.20.38 |
| 1,000 | Fr.0.03867 | Fr.38.67 |
| 2,500 | Fr.0.03645 | Fr.91.13 |
| 5,000 | Fr.0.03623 | Fr.181.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03401 | Fr.340.10 |
| 20,000 | Fr.0.03310 | Fr.662.00 |
| 30,000 | Fr.0.03265 | Fr.979.50 |
| 50,000 | Fr.0.03215 | Fr.1,607.50 |
| 70,000 | Fr.0.03185 | Fr.2,229.50 |
| 100,000 | Fr.0.03157 | Fr.3,157.00 |
| 250,000 | Fr.0.03096 | Fr.7,740.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |






